Part Details for M12A-05BMMM-PL8D10 by Amphenol LTW Technology
Overview of M12A-05BMMM-PL8D10 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-05BMMM-PL8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754-M12A-05BMMM-PL8D10-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
9 In Stock |
|
$22.0977 / $29.8400 | Buy Now |
DISTI #
72127933
|
RS | Cable, MPRONTO-12 A CODE PUSH-PULL OVERMOLD, NON-SHIELDED 5P M, M PIN PVC L-10M | Amphenol LTW Technology M12A-05BMMM-PL8D10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$25.8100 / $29.8400 | Buy Now |
DISTI #
LTWM12A-05BMMM-PL8D10
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M-12 A Code Push-Pull Cable - 10 Meter - 5 Pin Male - Non-Shielded - PVC Overmolded RoHS: Compliant |
50 In Stock |
|
$15.7900 / $23.2900 | Buy Now |
DISTI #
M12A-05BMMM-PL8D10
|
TME | Plug, M12, PIN: 5, male, A code-DeviceNet / CANopen, Len: 10m, IP68 Min Qty: 1 | 8 |
|
$22.2700 / $26.3900 | Buy Now |
|
Master Electronics | M-12 A Code Push-Pull Cable - 10 Meter - 5 Pin Male - Non-Shielded - PVC Overmolded RoHS: Compliant |
50 In Stock |
|
$15.7900 / $23.2900 | Buy Now |