Part Details for M12A-05PMMC-SF8B30 by Amphenol LTW Technology
Overview of M12A-05PMMC-SF8B30 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-05PMMC-SF8B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1549
|
Newark | M Series, M12, 4A, 05 Pins, Receptacle With Wires, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12A-05PMMC-SF8B30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $8.8200 | Buy Now |
DISTI #
1754-M12A-05PMMC-SF8B30-ND
|
DigiKey | M SERIES, M12, 4A, 05 PINS, RECE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
180 In Stock |
|
$6.1021 / $10.2400 | Buy Now |
DISTI #
72107068
|
RS | Connector, M12 PANEL CONN A CODE 5P M CONN M PIN W/WIRES | Amphenol LTW Technology M12A-05PMMC-SF8B30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$8.8600 / $10.2400 | Buy Now |
DISTI #
LTWM12A-05PMMC-SF8B30
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, M, M, FI/PANEL CRI | Americas - 0 in Stock |
|
$5.6557 / $7.1187 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7800 / $7.1900 | Buy Now |
DISTI #
M12A-05PMMC-SF8B30
|
TME | M12A-05PMMC-SF8B30 Min Qty: 10 | 0 |
|
$6.3700 | RFQ |
DISTI #
LTWM12A-05PMMC-SF8B30
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, M, M, FI/PANEL CRI | 0 |
|
$5.6557 / $7.1187 | Buy Now |
DISTI #
C1S116736094478
|
Chip1Stop | Other Cable Assembly RoHS: Compliant Container: Bulk | 10 |
|
$3.1600 / $3.3700 | Buy Now |