Datasheets
M12A-05PMMC-SF8C50 by:

Circular Connector

Part Details for M12A-05PMMC-SF8C50 by Amphenol Corporation

Overview of M12A-05PMMC-SF8C50 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M12A-05PMMC-SF8C50

Part # Distributor Description Stock Price Buy
DISTI # M12A-05PMMC-SF8C50
Avnet Americas Cable Assembly UL 1061 0.5m 22AWG 5POS M12 Circular PL - Bulk (Alt: M12A-05PMMC-SF8C50) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $6.8489
  • 200 $6.6280
  • 400 $6.4071
  • 600 $5.4497
  • 800 $5.2551
  • 1,000 $4.7264
  • 10,000 $4.2650
$4.2650 / $6.8489 Buy Now
DISTI # 523-M12A05PMMCSF8C50
Mouser Electronics Sensor Cables / Actuator Cables M12 PANEL W/ HARNESS 5PIN M CONN M PIN RoHS: Compliant 0
  • 1 $9.5600
  • 10 $9.5500
  • 100 $9.2900
  • 250 $8.8900
  • 500 $8.6100
$8.6100 / $9.5600 Order Now
DISTI # M12A-05PMMC-SF8C50
Avnet Abacus Cable Assembly UL 1061 0.5m 22AWG 5POS M12 Circular PL (Alt: M12A-05PMMC-SF8C50) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for M12A-05PMMC-SF8C50

M12A-05PMMC-SF8C50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M12A-05PMMC-SF8C50 Part Data Attributes

M12A-05PMMC-SF8C50 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
M12A-05PMMC-SF8C50 Amphenol Corporation Circular Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 12 Weeks
Backshell Type SOLID
Body Depth 0.906 inch
Body Diameter 0.634 inch
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED
Empty Shell NO
Filter Feature NO
Insulator Material GLASS FILLED POLYAMIDE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option WITH CABLE ASSEMBLY AND WATERPROOF
Shell Finish NICKEL
Shell Material ZINC ALLOY
Termination Type CRIMP
Total Number of Contacts 5

M12A-05PMMC-SF8C50 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M12A-05PMMC-SF8C50 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M12A-05PMMC-SF8C50 by Amphenol Corporation

  • Please alert me when M12A-05PMMC-SF8C50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M12A-05PMMC-SF8C50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M12A-05PMMC-SF8C50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M12A-05PMMC-SF8C50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M12A-05PMMC-SF8C50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M12A-05PMMC-SF8C50 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: