Part Details for M12A-05PMMC-SH8B15 by Amphenol LTW Technology
Overview of M12A-05PMMC-SH8B15 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-05PMMC-SH8B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8976
|
Newark | M Series, M12, 4A, 05 Pins, Receptacle With Wires, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12A-05PMMC-SH8B15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $8.7800 | Buy Now |
DISTI #
4995-M12A-05PMMC-SH8B15-ND
|
DigiKey | CONN PLUG MALE 5P WIR LEAD 0.49' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$6.6556 / $11.1700 | Buy Now |
DISTI #
71375177
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESS5PIN M CONN M PIN | Amphenol LTW Technology M12A-05PMMC-SH8B15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9800 | RFQ |
DISTI #
LTWM12A-05PMMC-SH8B15
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, M, M, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7700 / $7.1700 | Buy Now |
DISTI #
LTWM12A-05PMMC-SH8B15
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, M, M, FIPANEL CRIM | 0 |
|
Buy Now | |
DISTI #
C1S116731840030
|
Chip1Stop | Robot cable Container: Bulk | 10 |
|
$2.6600 / $2.8300 | Buy Now |