Part Details for M12A-08BFFA-SL8001 by Amphenol LTW Technology
Overview of M12A-08BFFA-SL8001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-08BFFA-SL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1619
|
Newark | Sensor Conn, M12, Rcpt, 8Pos, Solder, Product Range:M Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Amphenol Ltw M12A-08BFFA-SL8001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.9000 / $7.9600 | Buy Now |
DISTI #
69AH8899
|
Newark | Sensor Connector, M12 A, 08P, Screw Rohs Compliant: Yes |Amphenol Ltw M12A-08BFFA-SL8001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $11.8000 | Buy Now |
DISTI #
1754-M12A-08BFFA-SL8001-ND
|
DigiKey | CONN PLUG FMALE 8POS SOLDER CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
161 In Stock |
|
$7.2941 / $12.0700 | Buy Now |
DISTI #
72108310
|
RS | Connector, M12 FIELD INSTALLABLE A CODE 8P F CONN F PIN SOLDER | Amphenol LTW Technology M12A-08BFFA-SL8001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$9.3200 / $10.4700 | Buy Now |
DISTI #
LTWM12A-08BFFA-SL8001
|
Heilind Electronics | N SEN, M12 A, 08P, SCREW CABLE W/O SR, F, F, FI SOLDER | Americas - 0 in Stock750 On Order |
|
$6.2787 / $7.6272 | Buy Now |
|
Onlinecomponents.com | Circular Connector Plug - Female Sockets - 8 Position - 30V - M12 Shell - Threaded - IP68 - Solder Cup Termination - Free Hanging (In-Line) Mount. RoHS: Compliant | 0 |
|
$5.7600 / $15.4000 | Buy Now |
DISTI #
12-08BFFA-SL8001
|
TME | Plug, M12, PIN: 8, female, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 325 |
|
$7.8400 / $12.2600 | Buy Now |
DISTI #
LTWM12A-08BFFA-SL8001
|
Interstate Connecting Components | N SEN, M12 A, 08P, SCREW CABLE W/O SR, F, F, FI SOLDER | 0250 On Order |
|
$6.2787 / $7.6272 | Buy Now |
DISTI #
M12A-08BFFA-SL8001
|
Maritex | Plug M12, A-code, 8 pins, female, 2A, straight, solder type, for cable, IP68 Min Qty: 1 Package Multiple: 1 | 28 |
|
$6.6570 / $10.1090 | Buy Now |