Part Details for M12A-08BMMM-SL8A05 by Amphenol Corporation
Overview of M12A-08BMMM-SL8A05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-08BMMM-SL8A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-08BMMM-SL8A05
|
Avnet Americas | Cable Assembly without Strain Relief UL2517 PVC 5m IP68 8 Position M12 Sensor Connector Plug PIN Contact Straight Backshell - Bulk (Alt: M12A-08BMMM-SL8A05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M12A08BMMMSL8A05
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A, 8, SCREW RoHS: Compliant | 0 |
|
$14.6600 / $20.3900 | Order Now |
Part Details for M12A-08BMMM-SL8A05
M12A-08BMMM-SL8A05 CAD Models
M12A-08BMMM-SL8A05 Part Data Attributes:
|
M12A-08BMMM-SL8A05
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-08BMMM-SL8A05
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.811 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF AND WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |