Part Details for M12A-08BMMM-SL8N05 by Amphenol Corporation
Overview of M12A-08BMMM-SL8N05 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-08BMMM-SL8N05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-08BMMM-SL8N05
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 8 Positions, 5 m, 16.4 ft, M - Trays (Alt: M12A-08BMMM-SL8N05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$13.8294 / $21.4356 | Buy Now |
DISTI #
28AJ0583
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 8 Positions, 5 m, 16.4 ft, M - Bulk (Alt: 28AJ0583) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$25.2900 / $31.0400 | Buy Now |
DISTI #
523-M12A08BMMMSL8N05
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 OVERMOLD CABLE HIGHLY FLEX L-5M RoHS: Compliant | 1 |
|
$23.1000 / $31.0400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$23.6500 / $25.3400 | Buy Now |