Part Details for M12A-08PFFP-SF8001 by Amphenol Corporation
Overview of M12A-08PFFP-SF8001 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-08PFFP-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-08PFFP-SF8001
|
Avnet Americas | Sensor Connector, 8 Pole, M12, Receptacle, M Series, M12, Female, 8 Positions, PCB Socket - Bulk (Alt: M12A-08PFFP-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$4.3304 / $6.9540 | Buy Now |
DISTI #
04AC9019
|
Avnet Americas | Sensor Connector, 8 Pole, M12, Receptacle, M Series, M12, Female, 8 Positions, PCB Socket - Bulk (Alt: 04AC9019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 107 Partner Stock |
|
$7.7800 / $9.3500 | Buy Now |
DISTI #
523-M12A08PFFPSF8001
|
Mouser Electronics | Circular Metric Connectors M12 PANEL PCB CONN 8PIN F CONN F PIN RoHS: Compliant | 0 |
|
$5.6200 / $9.0500 | Order Now |
|
Quest Components | CIRCULAR CONNECTOR | 20 |
|
$8.4000 / $12.6000 | Buy Now |
DISTI #
M12A-08PFFP-SF8001
|
TTI | Circular Metric Connectors M12 PANEL PCB CONN 8PIN F CONN F PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 800 In Stock |
|
$4.1900 / $5.4800 | Buy Now |
DISTI #
M12A-08PFFP-SF8001
|
Avnet Abacus | Sensor Connector, 8 Pole, M12, Receptacle, M Series, M12, Female, 8 Positions, PCB Socket (Alt: M12A-08PFFP-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 400 |
|
Buy Now | |
|
New Advantage Corporation | M12 A (Metal) > Receptacle > Female Connector > Front Fastened RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 300 |
|
$7.0400 / $7.5600 | Buy Now |
Part Details for M12A-08PFFP-SF8001
M12A-08PFFP-SF8001 CAD Models
M12A-08PFFP-SF8001 Part Data Attributes:
|
M12A-08PFFP-SF8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-08PFFP-SF8001
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |