Part Details for M12A-08PFFP-SF8002 by Amphenol Corporation
Overview of M12A-08PFFP-SF8002 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-08PFFP-SF8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-08PFFP-SF8002
|
Avnet Americas | Conn Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: M12A-08PFFP-SF8002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3795 / $7.0329 | Buy Now |
DISTI #
04AC9020
|
Avnet Americas | Conn Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: 04AC9020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$9.8600 / $12.0600 | Buy Now |
DISTI #
523-M12A08PFFPSF8002
|
Mouser Electronics | Circular Metric Connectors M12 PANEL PCB CONN 8PIN F CONN F PIN RoHS: Compliant | 50 |
|
$6.9800 / $10.0200 | Buy Now |
DISTI #
M12A-08PFFP-SF8002
|
Avnet Abacus | Conn Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port (Alt: M12A-08PFFP-SF8002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 700 |
|
Buy Now | |
|
New Advantage Corporation | M12 8Pin F Panel, PCB, Screw (2A), Hex, Front Mount (M16*1.5) , replaceBEN1208PFFPSF8003 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 600 |
|
$6.0700 / $6.5200 | Buy Now |
Part Details for M12A-08PFFP-SF8002
M12A-08PFFP-SF8002 CAD Models
M12A-08PFFP-SF8002 Part Data Attributes:
|
M12A-08PFFP-SF8002
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-08PFFP-SF8002
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |