Part Details for M12A-08PFFS-SF8C20 by Amphenol Corporation
Overview of M12A-08PFFS-SF8C20 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-08PFFS-SF8C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-08PFFS-SF8C20
|
Avnet Americas | Cable Assembly UL 1061 24AWG 0.2m 8 Position M12 Circular Sensor Receptacle - Trays (Alt: M12A-08PFFS-SF8C20) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.6145 / $9.0161 | Buy Now |
DISTI #
523-M12A08PFFSSF8C20
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 2A, 08 Pins, Receptacle With Wires, Hexagonal RoHS: Compliant | 0 |
|
$8.9400 / $13.5600 | Order Now |
DISTI #
M12A-08PFFS-SF8C20
|
Avnet Abacus | Cable Assembly UL 1061 24AWG 0.2m 8 Position M12 Circular Sensor Receptacle (Alt: M12A-08PFFS-SF8C20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M12A-08PFFS-SF8C20
|
Avnet Asia | Cable Assembly UL 1061 24AWG 0.2m 8 Position M12 Circular Sensor Receptacle (Alt: M12A-08PFFS-SF8C20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 1 Days | 0 |
|
$5.9529 / $6.6579 | Buy Now |