Part Details for M12A-08PFFS-SH8CA0 by Amphenol Corporation
Overview of M12A-08PFFS-SH8CA0 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-08PFFS-SH8CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-08PFFS-SH8CA0
|
Avnet Americas | Cable Assembly UL 1061 24AWG 1m 8 Position M12 Circular Sensor Receptacle - Bulk (Alt: M12A-08PFFS-SH8CA0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7447 / $10.8310 | Buy Now |
DISTI #
523-M12A08PFFSSH8CA0
|
Mouser Electronics | Sensor Cables / Actuator Cables M SERIES, M12, 2A, 08 PINS RoHS: Compliant | 0 |
|
$11.5600 / $16.5700 | Order Now |
DISTI #
M12A-08PFFS-SH8CA0
|
TTI | Sensor Cables / Actuator Cables M SERIES, M12, 2A, 08 PINS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$9.6600 / $10.7200 | Buy Now |
Part Details for M12A-08PFFS-SH8CA0
M12A-08PFFS-SH8CA0 CAD Models
M12A-08PFFS-SH8CA0 Part Data Attributes:
|
M12A-08PFFS-SH8CA0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-08PFFS-SH8CA0
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |