-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-08PMMP-SF8001
|
Avnet Americas | Sensor Connector, 8 Pole, M12, Plug, M Series, M12, Male, 8 Positions, PCB Pin - Bulk (Alt: M12A-08PMMP-SF8001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 53 |
|
$4.0400 | Buy Now |
DISTI #
523-M12A08PMMPSF8001
|
Mouser Electronics | Circular Metric Connectors M12 PANEL PCB CONN 8PIN M CONN M PIN RoHS: Compliant | 156 |
|
$4.6300 / $6.8000 | Buy Now |
|
Quest Components | 80 |
|
$14.6423 / $18.8258 | Buy Now | |
DISTI #
M12A-08PMMP-SF8001
|
TTI | Circular Metric Connectors M12 PANEL PCB CONN 8PIN M CONN M PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 45 In Stock |
|
$4.3500 / $5.6700 | Buy Now |
DISTI #
M12A-08PMMP-SF8001
|
Avnet Abacus | Sensor Connector, 8 Pole, M12, Plug, M Series, M12, Male, 8 Positions, PCB Pin (Alt: M12A-08PMMP-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M12A-08PMMP-SF8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-08PMMP-SF8001
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |