Part Details for M12A-10PFFS-SF8BA5 by Amphenol LTW Technology
Overview of M12A-10PFFS-SF8BA5 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-10PFFS-SF8BA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1674
|
Newark | M Series, M12, 1.5A, 10 Pins, Receptacle With Wires, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12A-10PFFS-SF8BA5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $13.7600 | Buy Now |
DISTI #
1754-M12A-10PFFS-SF8BA5-ND
|
DigiKey | M SERIES, M12, 1.5A, 10 PINS, RE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5220 | Buy Now |
DISTI #
72107025
|
RS | Connector, M12 PANEL CONN A CODE 10P F CONN F PIN SOLDER W/WIRES | Amphenol LTW Technology M12A-10PFFS-SF8BA5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$14.3500 / $16.5900 | Buy Now |
DISTI #
LTWM12A-10PFFS-SF8BA5
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, RECEPTACLE, F, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9700 / $13.0800 | Buy Now |
DISTI #
LTWM12A-10PFFS-SF8BA5
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, RECEPTACLE, F, F, SOLDER | 0 |
|
Buy Now |