Part Details for M12A-10PFFS-SH8001 by Amphenol LTW Technology
Overview of M12A-10PFFS-SH8001 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-10PFFS-SH8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3232
|
Newark | M Series, M12, 1.5A, 10 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12A-10PFFS-SH8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $11.1200 | Buy Now |
DISTI #
M12A-10PFFS-SH8001-ND
|
DigiKey | M12 PANEL SOLDER CONN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
Buy Now | |
DISTI #
71374881
|
RS | Connector, M seriesM12 PANEL SOLDER CONN10PIN F CONN F PIN | Amphenol LTW Technology M12A-10PFFS-SH8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4000 | RFQ |
DISTI #
LTWM12A-10PFFS-SH8001
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, RECEPTACLE, F, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $9.0600 | Buy Now |
DISTI #
LTWM12A-10PFFS-SH8001
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, RECEPTACLE, F, F, SOLDER | 0 |
|
Buy Now | |
DISTI #
M12A-10PFFS-SH8001
|
Maritex | Receptacle M12, A-code, 10 pins, female, straight, 1.5A, for panel, rear side nut, solder, IP68 Min Qty: 1 Package Multiple: 1 | 20 |
|
$7.8920 / $10.7720 | Buy Now |