Part Details for M12A-12BMMA-SL7001 by Amphenol LTW Technology
Overview of M12A-12BMMA-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-12BMMA-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9069
|
Newark | Sensor Connector, M12, Plug, 12P, Cable, Product Range:M Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:12 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Amphenol Ltw M12A-12BMMA-SL7001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.7600 / $10.8300 | Buy Now |
DISTI #
1754-1034-ND
|
DigiKey | CONN PLUG MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
468 In Stock |
|
$6.7801 / $11.3800 | Buy Now |
DISTI #
70970507
|
RS | Circular M12 Plug, 12 Position, Solder Cup Terminal, 1.5A, 30V, M12 Series | Amphenol LTW Technology M12A-12BMMA-SL7001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8000 / $10.8300 | RFQ |
DISTI #
LTWM12A-12BMMA-SL7001
|
Heilind Electronics | M12 ASSY A CODE 12P M CONN M PIN SOLDER | Americas - 0 in Stock |
|
$5.6721 / $6.8814 | Buy Now |
|
Onlinecomponents.com | Conn Circular M 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port RoHS: Compliant |
619 In Stock |
|
$8.0000 / $15.8300 | Buy Now |
DISTI #
M12A-12BMMA-SL7001
|
TME | M12A-12BMMA-SL7001 Min Qty: 10 | 0 |
|
$7.0800 | RFQ |
DISTI #
LTWM12A-12BMMA-SL7001
|
Interstate Connecting Components | M12 ASSY A CODE 12P M CONN M PIN SOLDER | 0 |
|
$5.6721 / $6.8814 | Buy Now |
|
Powell Electronics | M12 ASSY CONN Min Qty: 100 | 3 |
|
$4.8300 / $6.8300 | Buy Now |
|
Master Electronics | Conn Circular M 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port RoHS: Compliant |
619 In Stock |
|
$8.0000 / $15.8300 | Buy Now |