Part Details for M12A-12BMMM-PL8B02 by Amphenol LTW Technology
Overview of M12A-12BMMM-PL8B02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-12BMMM-PL8B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ5968
|
Newark | Sensor Cord, 12P M12 Plug-Free End, 2M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:12 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Mpronto-12 Series Rohs Compliant: Yes |Amphenol Ltw M12A-12Bmm-PL8B02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$13.5600 | Buy Now |
DISTI #
1754-M12A-12BMMM-PL8B02-ND
|
DigiKey | CBL CIRC 12P MALE TO WIRE 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
27 In Stock |
|
$19.2629 / $26.7900 | Buy Now |
DISTI #
LTWM12A-12BMMM-PL8B02
|
Heilind Electronics | N SEN, M12 A, 12P, PUSH PULL CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7500 / $30.8900 | Buy Now |
DISTI #
M12A-12BMMM-PL8B02
|
TME | MPRONTO-12 A CODE PUSH-PULL OVERMOLDING CABLE NON-SHIELDED 1 Min Qty: 1 | 0 |
|
$20.7300 / $29.6200 | RFQ |
DISTI #
LTWM12A-12BMMM-PL8B02
|
Interstate Connecting Components | N SEN, M12 A, 12P, PUSH PULL CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |