Part Details for M12A-17PMMC-SF8BA0 by Amphenol Corporation
Overview of M12A-17PMMC-SF8BA0 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-17PMMC-SF8BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-17PMMC-SF8BA0
|
Avnet Americas | Cable Assembly UL20549 PU 1m IP68 17 Position M12 Sensor Connector Plug PIN Contact Hexagonal Front Fastened Backshell - Bulk (Alt: M12A-17PMMC-SF8BA0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.5919 / $13.3174 | Buy Now |
DISTI #
523-M12A17PMMCSF8BA0
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 1.5A, 17 Pins, Receptacle With Wires, Hexagonal RoHS: Compliant | 0 |
|
$12.1400 / $19.8200 | Order Now |