Part Details for M12A-17PMMC-SF8C20 by Amphenol Corporation
Overview of M12A-17PMMC-SF8C20 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-17PMMC-SF8C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-17PMMC-SF8C20
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 17 Positions, 200 mm, 7.87 ", M Series - Bulk (Alt: M12A-17PMMC-SF8C20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.4874 / $11.6055 | Buy Now |
DISTI #
73AH9540
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 17 Positions, 200 mm, 7.87 ", M Series - Bulk (Alt: 73AH9540) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$15.5200 / $19.1700 | Buy Now |
DISTI #
523-M12A17PMMCSF8C20
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 PANEL CONN 17P M x1.5 W/WIRES L-200MM RoHS: Compliant | 2 |
|
$12.5000 / $18.8500 | Buy Now |
DISTI #
56527582
|
Verical | M Series, M12, A Code, Metal, 1.5A, 17 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 200mm, IPX8 Min Qty: 16 Package Multiple: 1 | Americas - 50 |
|
$4.6101 / $5.0079 | Buy Now |