Part Details for M12A08FL-12AFL-SB001 by Amphenol LTW Technology
Overview of M12A08FL-12AFL-SB001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A08FL-12AFL-SB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2467
|
Newark | M Series, M12, 2A, 08 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12A08FL-12AFL-SB001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2800 / $18.4100 | Buy Now |
DISTI #
1754-1687-ND
|
DigiKey | CBL 8POS FMALE TO FMALE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.3211 / $22.7000 | Buy Now |
DISTI #
71576613
|
RS | Double Ended Cordset A Coded M12 Female to M12 Female 1m 8P PUR M12A Series | Amphenol LTW Technology M12A08FL-12AFL-SB001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$20.6100 / $23.1500 | Buy Now |
DISTI #
LTWM12A08FL-12AFL-SB001
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV FF, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4900 / $26.1600 | Buy Now |
DISTI #
M12A08FL12AFLSB001
|
TME | Cable: for sensors/automation, PIN: 8, M12-M12, 1m, plug, plug, 30V Min Qty: 1 | 0 |
|
$17.6900 / $22.5800 | RFQ |
DISTI #
LTWM12A08FL-12AFL-SB001
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV FF, 88 | 0 |
|
Buy Now |