Part Details for M12A08MR-12AFR-SD001 by Amphenol LTW Technology
Overview of M12A08MR-12AFR-SD001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A08MR-12AFR-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2587
|
Newark | M Series, M12, 2A, 08 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw M12A08MR-12AFR-SD001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8500 / $20.2800 | Buy Now |
DISTI #
1754-1727-ND
|
DigiKey | CBL 8POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
22 In Stock |
|
$15.6226 / $21.7300 | Buy Now |
DISTI #
71576655
|
RS | Double Ended Cordset A Coded M12 Male to M12 Female 1m 8P PVC M12A Series | Amphenol LTW Technology M12A08MR-12AFR-SD001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 22 |
|
$9.9600 | Buy Now |
DISTI #
LTWM12A08MR-12AFR-SD001
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV MF, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2100 / $19.2600 | Buy Now |
DISTI #
M12A08MR12AFRSD001
|
TME | Cable: for sensors/automation, PIN: 8, M12-M12, 1m, plug, plug, 30V Min Qty: 1 | 0 |
|
$16.8200 / $21.6300 | RFQ |
DISTI #
LTWM12A08MR-12AFR-SD001
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV MF, 88 | 0 |
|
Buy Now |