-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12D-04PFFP-SF8001
|
Avnet Americas | Sensor Connector, 4 Pole, M12, Receptacle, M Series, M12, Female, 4 Positions, PCB Socket - Bulk (Alt: M12D-04PFFP-SF8001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1317 / $5.0291 | Buy Now |
DISTI #
10AC8299
|
Avnet Americas | Sensor Connector, 4 Pole, M12, Receptacle, M Series, M12, Female, 4 Positions, PCB Socket - Bulk (Alt: 10AC8299) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 75 Partner Stock |
|
$6.4000 / $7.5500 | Buy Now |
DISTI #
523-M12D04PFFPSF8001
|
Mouser Electronics | Standard Circular Connector M SERIES | 75 |
|
$4.3500 / $6.2800 | Buy Now |
DISTI #
57213187
|
Verical | Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 15 Package Multiple: 5 Date Code: 2125 | Americas - 550 |
|
$4.1800 / $6.4238 | Buy Now |
DISTI #
78437673
|
Verical | Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 100 Package Multiple: 100 Date Code: 2210 | Americas - 300 |
|
$3.9360 | Buy Now |
DISTI #
M12D-04PFFP-SF8001
|
TTI | Standard Circular Connector M SERIES pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 250 In Stock |
|
$3.9500 / $5.0600 | Buy Now |
DISTI #
M12D-04PFFP-SF8001
|
Avnet Abacus | Sensor Connector, 4 Pole, M12, Receptacle, M Series, M12, Female, 4 Positions, PCB Socket (Alt: M12D-04PFFP-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M12D-04PFFP-SF8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12D-04PFFP-SF8001
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |