Part Details for M12D-04PMMC-SH8B30 by Amphenol LTW Technology
Overview of M12D-04PMMC-SH8B30 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12D-04PMMC-SH8B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3218
|
Newark | M Series, M12, 4A, 04 Pins, Receptacle With Wires, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12D-04PMMC-SH8B30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $8.2900 | Buy Now |
DISTI #
72107065
|
RS | Connector, M12 PANEL CONN A CODE 4P M CONN M PIN W/WIRES | Amphenol LTW Technology M12D-04PMMC-SH8B30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$8.0900 / $9.3500 | Buy Now |
DISTI #
LTWM12D-04PMMC-SH8B30
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, M, M, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5600 / $6.7500 | Buy Now |
DISTI #
LTWM12D-04PMMC-SH8B30
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, M, M, FIPANEL CRIM | 0 |
|
Buy Now | |
DISTI #
C1S116736095617
|
Chip1Stop | Other Cable Assembly RoHS: Compliant Container: Bulk | 10 |
|
$2.9700 / $3.1600 | Buy Now |