Part Details for M12S-04PMMS-SH8001 by Amphenol LTW Technology
Overview of M12S-04PMMS-SH8001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12S-04PMMS-SH8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1685
|
Newark | M Series, M12, 12A, 04 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12S-04PMMS-SH8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $6.7000 | Buy Now |
DISTI #
1754-M12S-04PMMS-SH8001-ND
|
DigiKey | M SERIES, M12, 12A, 04 PINS, REC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$4.5107 / $7.7300 | Buy Now |
DISTI #
72107002
|
RS | Connector, M12 PANEL CONN S CODE 4P M CONN M PIN SOLDER REAR FASTENED | Amphenol LTW Technology M12S-04PMMS-SH8001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$6.6900 / $7.7300 | Buy Now |
DISTI #
LTWM12S-04PMMS-SH8001
|
Heilind Electronics | M SERIES, M12, 12A, 04 PINS, R RECEPTACLE, M, M, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $5.2200 | Buy Now |
DISTI #
LTWM12S-04PMMS-SH8001
|
Interstate Connecting Components | M SERIES, M12, 12A, 04 PINS, R RECEPTACLE, M, M, SOLDER | 0 |
|
Buy Now | |
DISTI #
M12S-04PMMS-SH8001
|
Maritex | Receptacle M12, S-code, male, 4 pins, 12A, rear side nut, solder, IP68 Min Qty: 1 Package Multiple: 1 | 3 |
|
$4.9830 / $6.1710 | Buy Now |