Part Details for M12TXC-PT100-3MM-13MM-1/8NPT by Omega Engineering
Overview of M12TXC-PT100-3MM-13MM-1/8NPT by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for M12TXC-PT100-3MM-13MM-1/8NPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4611
|
Newark | Conf M12 3Mm Dia 13 Mm 1/8"npt Rohs Compliant: Yes |Omega M12TXC-PT100-3MM-13MM-1/8NPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.0900 | Buy Now |
DISTI #
M12TXC-PT100-3MM-1
|
Avnet Americas | COMPACT AND PROGRAMMABLE M12 RTD TEMPERATURE TRANSMITTERS - Bulk (Alt: M12TXC-PT100-3MM-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$121.7306 / $138.8490 | Buy Now |
DISTI #
M12TXC-PT100-3MM-1
|
Avnet Americas | COMPACT AND PROGRAMMABLE M12 RTD TEMPERATURE TRANSMITTERS - Bulk (Alt: M12TXC-PT100-3MM-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$121.7306 / $138.8490 | Buy Now |
Part Details for M12TXC-PT100-3MM-13MM-1/8NPT
M12TXC-PT100-3MM-13MM-1/8NPT CAD Models
M12TXC-PT100-3MM-13MM-1/8NPT Part Data Attributes:
|
M12TXC-PT100-3MM-13MM-1/8NPT
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
M12TXC-PT100-3MM-13MM-1/8NPT
Omega Engineering
RTD Platinum Sensor, 100ohm, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Additional Feature | IP65, IP67 | |
Body Height | 13 mm | |
Body Length or Diameter | 3 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 8.5 V | |
Termination Type | CONNECTOR |