Part Details for M12TXSS-PT100-13MM-1/8NPT by Omega Engineering
Overview of M12TXSS-PT100-13MM-1/8NPT by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12TXSS-PT100-13MM-1/8NPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AK6142
|
Newark | Rtd Sensor, 100 Ohm, -50 To 120Deg C, Sensing Temperature Min:-50°C, Sensing Temperature Max:120°C, Resistance:100Ohm, Product Range:M12Txss Series Rohs Compliant: Yes |Omega M12TXSS-PT100-13MM-1/8NPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$140.3400 | Buy Now |
DISTI #
M12TXSS-PT100-13MM
|
Avnet Americas | M12 STAINLESS STEEL RTD TEMPERATURE TRANSMITTERS - Bulk (Alt: M12TXSS-PT100-13MM) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$129.3361 / $147.5240 | Buy Now |
DISTI #
M12TXSS-PT100-13MM
|
Avnet Americas | M12 STAINLESS STEEL RTD TEMPERATURE TRANSMITTERS - Bulk (Alt: M12TXSS-PT100-13MM) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$129.3361 / $147.5240 | Buy Now |