Part Details for M1305-3005-AL by RAF Electronic Hardware
Overview of M1305-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1305-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7931
|
Newark | Spacer/Standoff, Hex Aluminium 6Mm X 8Mm, Standoff Material:Aluminum, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:8Mm, Overall Length:8Mm, External Width:6Mm, Product Range:3005-Al Series Rohs Compliant: Yes |Raf Electronic Hardware M1305-3005-AL Min Qty: 565 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4920 | Buy Now |
DISTI #
1772-1373-ND
|
DigiKey | HEX STANDOFF M3X0.5 ALUMINUM 8MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
114 In Stock |
|
$1.0878 / $2.1800 | Buy Now |
DISTI #
761-M1305-3005-AL
|
Mouser Electronics | Standoffs & Spacers 8mm METRIC STANDOFF RoHS: Compliant | 2469 |
|
$0.3900 / $0.8600 | Buy Now |
DISTI #
70279785
|
RS | Standoffs, Female, Metric, Aluminum, 6 mm, Hex L8 | RAF M1305-3005-AL RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.3200 | RFQ |
|
Bisco Industries | 74 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 95 Factory Stock |
|
$1.0200 / $1.3400 | Buy Now |
DISTI #
RAFM1305-3005-AL
|
DB Roberts | STANDARD ALUMINUM FEMALE FEMALE STANDOFF | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 95 Factory Stock |
|
$1.0200 / $1.3400 | Buy Now |
Part Details for M1305-3005-AL
M1305-3005-AL CAD Models
M1305-3005-AL Part Data Attributes
|
M1305-3005-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1305-3005-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |