Part Details for M1307-3005-SS by RAF Electronic Hardware
Overview of M1307-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1307-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7945
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 10Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:10Mm, Overall Length:10Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M1307-3005-SS Min Qty: 71 Package Multiple: 1 Date Code: 0 Container: Bulk | 1985 |
|
$1.1400 / $1.5700 | Buy Now |
DISTI #
1772-1608-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 10MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
350 In Stock |
|
$0.6757 / $1.3500 | Buy Now |
DISTI #
761-M1307-3005-SS
|
Mouser Electronics | Standoffs & Spacers 10mm METRIC STANDOFF RoHS: Compliant | 1 |
|
$0.9430 / $1.1300 | Buy Now |
DISTI #
V99:2348_17755337
|
Arrow Electronics | Standoff Hex F M3 X 0.5-THD 6mm-A/F Stainless Steel Plain RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 27 |
|
$0.1149 | Buy Now |
DISTI #
70279809
|
RS | Standoffs, Female, Metric, Stainless Steel, 6 mm, Hex L10 | RAF M1307-3005-SS RoHS: Not Compliant Min Qty: 236 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.3500 | RFQ |
|
Bisco Industries | 353 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F/F 6mm M3 X 0.5 10mm Stainless Steel RoHS: Compliant |
800 In Stock 2691 Factory Stock |
|
$0.6090 / $0.7320 | Buy Now |
DISTI #
60872221
|
Verical | Standoff Hex F M3 X 0.5-THD 6mm-A/F Stainless Steel Plain RoHS: Compliant Min Qty: 262 Package Multiple: 262 Date Code: 2049 | Americas - 786 |
|
$0.9823 / $1.0167 | Buy Now |
DISTI #
66766740
|
Verical | Standoff Hex F M3 X 0.5-THD 6mm-A/F Stainless Steel Plain RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 353 |
|
$1.2715 / $4.0785 | Buy Now |
DISTI #
RAFM1307-3005-SS
|
DB Roberts | 114 |
|
Buy Now |
Part Details for M1307-3005-SS
M1307-3005-SS CAD Models
M1307-3005-SS Part Data Attributes
|
M1307-3005-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1307-3005-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |