Part Details for M13200 SL005 by Alpha Wire
Overview of M13200 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13200 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3939
|
Newark | Ae C&c/100 Ft |Alpha Wire M13200 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$343.5400 / $416.7900 | Buy Now |
DISTI #
M13200SL005-ND
|
DigiKey | MULTI-PAIR 30COND 24AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
10 In Stock |
|
$313.9800 / $334.8800 | Buy Now |
DISTI #
602-M13200-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$313.9700 | Order Now |
DISTI #
73597324
|
RS | Communication & Control Cable, 24Awg/15Pr, Foil Shield, AWM 2464, PVC Slate | Alpha Wire M13200 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$388.6100 / $459.2800 | RFQ |
Part Details for M13200 SL005
M13200 SL005 CAD Models
M13200 SL005 Part Data Attributes:
|
M13200 SL005
Alpha Wire
Buy Now
|
Compare Parts:
M13200 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |