Part Details for M1357-5008-SS-20 by RAF Electronic Hardware
Overview of M1357-5008-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1357-5008-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1357-5008-SS-20-ND
|
DigiKey | 8MM HEX X 10MM X M5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
205 In Stock |
|
$3.6363 / $4.4100 | Buy Now |
DISTI #
761-M1357-5008-SS-20
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 8mm Hex X 10mm X M5 Thd RoHS: Compliant | 0 |
|
$3.0100 / $4.1900 | Order Now |