Part Details for M13S5121632A-5TG by Elite Semiconductor Memory Technology Inc
Overview of M13S5121632A-5TG by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13S5121632A-5TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 8M x 16 Bit x 4 Banks Double Data Rate SDRAM | 1060 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP | 1765 |
|
RFQ |
Part Details for M13S5121632A-5TG
M13S5121632A-5TG CAD Models
M13S5121632A-5TG Part Data Attributes:
|
M13S5121632A-5TG
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M13S5121632A-5TG
Elite Semiconductor Memory Technology Inc
DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M13S5121632A-5TG
This table gives cross-reference parts and alternative options found for M13S5121632A-5TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M13S5121632A-5TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43R16320B-5TL | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 | Integrated Silicon Solution Inc | M13S5121632A-5TG vs IS43R16320B-5TL |
HYB25D512160BEL-6 | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 | Qimonda AG | M13S5121632A-5TG vs HYB25D512160BEL-6 |
V58C2512164SAI4 | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | M13S5121632A-5TG vs V58C2512164SAI4 |
HY5DU121622BLT-L | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | M13S5121632A-5TG vs HY5DU121622BLT-L |
MT46V32M16TG-75L:F | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | M13S5121632A-5TG vs MT46V32M16TG-75L:F |
IS46R16320D-6TLA2 | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66 | Integrated Silicon Solution Inc | M13S5121632A-5TG vs IS46R16320D-6TLA2 |
HY5DU121622DT-K | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | M13S5121632A-5TG vs HY5DU121622DT-K |
MT46V32M16TG-75EL:F | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | M13S5121632A-5TG vs MT46V32M16TG-75EL:F |
MT46V32M16TG-75ELIT | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | M13S5121632A-5TG vs MT46V32M16TG-75ELIT |
MT46V32M16P-75ZIT | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | M13S5121632A-5TG vs MT46V32M16P-75ZIT |