Part Details for M14D2561616A-2.5BG by Elite Semiconductor Memory Technology Inc
Overview of M14D2561616A-2.5BG by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M14D2561616A-2.5BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | DDR2 256Mb 16Mx16 400MHz BGA | 100 |
|
RFQ | |
|
Chip1Cloud | 4M x 16 Bit x 4 Banks DDR II SDRAM | 2500 |
|
RFQ |
Part Details for M14D2561616A-2.5BG
M14D2561616A-2.5BG CAD Models
M14D2561616A-2.5BG Part Data Attributes:
|
M14D2561616A-2.5BG
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M14D2561616A-2.5BG
Elite Semiconductor Memory Technology Inc
DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-84
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for M14D2561616A-2.5BG
This table gives cross-reference parts and alternative options found for M14D2561616A-2.5BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M14D2561616A-2.5BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M14D2561616A-2.5BG2E | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-84 | Elite Semiconductor Memory Technology Inc | M14D2561616A-2.5BG vs M14D2561616A-2.5BG2E |
M14D2561616A-2.5BBG2S | DDR DRAM, | Elite Semiconductor Memory Technology Inc | M14D2561616A-2.5BG vs M14D2561616A-2.5BBG2S |
M14D2561616A-2.5BIG | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-84 | Elite Semiconductor Memory Technology Inc | M14D2561616A-2.5BG vs M14D2561616A-2.5BIG |
M14D2561616A-2.5BVG2E | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-84 | Elite Semiconductor Memory Technology Inc | M14D2561616A-2.5BG vs M14D2561616A-2.5BVG2E |
M14D2561616A-2.5BG2S | DDR DRAM, | Elite Semiconductor Memory Technology Inc | M14D2561616A-2.5BG vs M14D2561616A-2.5BG2S |
M14D2561616A-2.5BBG2E | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-84 | Elite Semiconductor Memory Technology Inc | M14D2561616A-2.5BG vs M14D2561616A-2.5BBG2E |