Part Details for M1502-B-2545-AL by RAF Electronic Hardware
Overview of M1502-B-2545-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1502-B-2545-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4299
|
Newark | 4.5Mm Rd X 5Mm X M2.5 Thd |Raf Electronic Hardware M1502-B-2545-AL Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 1493 |
|
$1.8000 / $2.1300 | Buy Now |
DISTI #
1772-3788-ND
|
DigiKey | 4.5MM RD X 5MM X M2.5 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
227 In Stock |
|
$0.9014 / $1.8000 | Buy Now |
DISTI #
761-M1502-B-2545-AL
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 5mm X M2.5 Thd Metric Round Swage Standoff RoHS: Compliant | 0 |
|
$0.8980 / $1.5100 | Order Now |
DISTI #
71741197
|
RS | Metric Round Swage Standoff, 4.5mm Rd X 5mm X M2.5 Thd | RAF M1502-B-2545-AL RoHS: Compliant Min Qty: 185 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.0400 | RFQ |
|
Bisco Industries | 235 |
|
Buy Now | ||
|
Onlinecomponents.com | 982 Factory Stock |
|
$0.7950 / $0.9660 | Buy Now | |
DISTI #
RAFM1502-B-2545-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 982 Factory Stock |
|
$0.7950 / $0.9660 | Buy Now |
Part Details for M1502-B-2545-AL
M1502-B-2545-AL CAD Models
M1502-B-2545-AL Part Data Attributes:
|
M1502-B-2545-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1502-B-2545-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |