Part Details for M17/60-RG142-BULK by Fairview Microwave Inc
Overview of M17/60-RG142-BULK by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M17/60-RG142-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-M17/60-RG142-BULK-ND
|
DigiKey | CBL COAX FEP JACKET 1=1' Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.4200 | Buy Now |
DISTI #
75034069
|
RS | RG142 Flexible Coax Cable FEP Jacket M17/60 | Fairview Microwave M17/60-RG142-BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3900 | RFQ |
|
Onlinecomponents.com | RG142 Flexible Coax Cable FEP Jacket M17/60 RoHS: Compliant | 0 |
|
$14.3900 / $19.0500 | Buy Now |
DISTI #
M17/60-RG142-BULK
|
Fairview Microwave | Key Specifications, Generic Name: RG142, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Jacket Diameter: 0.195 in, Jacket Material: FEP, No. of Shields: 2, Frequency, Max: 8 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 1 in, Coax Type: Coax. RG142 Flexible Coax Cable FEP Jacket M17/60, RG142 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave M17/60-RG142-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This flexible 50 Ohm coax cable RG142 is constructed with a 0.195 inch diameter and FEP jacket. RG142 M17/60-RG142-BULK flexible 50 Ohm coax cable with FEP jacket is rated for a 8 GHz maximum operating frequency. This 50 Ohm 0.195 inch diameter and flexible coax cable is built with a shield count of 2. Fairview Microwave RG142 coax is constructed with PTFE dielectric and a maximum operating temperature of 200 degrees C. RG142 coax cable specs for this wire properties can be found on its RF coax cable RG-142 datasheet PDF specifications above. RG142 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This RG-142 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 27 |
|
$14.1000 / $16.3900 | Buy Now |