Datasheets
M1AFS600-FGG256I by:

Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256

Part Details for M1AFS600-FGG256I by Microchip Technology Inc

Overview of M1AFS600-FGG256I by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M1AFS600-FGG256I

Part # Distributor Description Stock Price Buy
DISTI # 33AJ7383
Newark Fusion Fpga, Arm Cortex-M1, 600K System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip M1AFS600-FGG256I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $286.6500
  • 250 $279.0100
  • 500 $268.2800
$268.2800 / $286.6500 Buy Now
DISTI # M1AFS600-FGG256I-ND
DigiKey IC FPGA 119 I/O 256FBGA Min Qty: 90 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 90 $290.6302
$290.6302 Buy Now
DISTI # M1AFS600-FGG256I
Avnet Americas FPGA Fusion Family 600K Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: M1AFS600-FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 1 $290.6300
  • 50 $286.6500
  • 250 $279.0100
  • 500 $268.2800
$268.2800 / $290.6300 Buy Now
DISTI # 494-M1AFS600-FGG256I
Mouser Electronics FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 600K System Gates RoHS: Compliant 0
  • 90 $286.6500
$286.6500 Order Now
DISTI # M1AFS600-FGG256I
Microchip Technology Inc Fusion FPGA, ARM Cortex-M1, 600K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $290.6300
  • 50 $286.6500
  • 250 $279.0100
  • 500 $268.2800
  • 1,000 $153.8600
  • 5,000 $141.4000
$141.4000 / $290.6300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 0
  • 90 $348.7400
$348.7400 Buy Now
Onlinecomponents.com   0
  • 23 $761.4500
  • 45 $397.5600
  • 68 $268.6300
  • 90 $263.2500
$263.2500 / $761.4500 Buy Now
NAC M1AFS600-FGG256I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray 0
  • 1 $298.9100
  • 100 $275.3200
  • 500 $261.5500
  • 800 $255.1700
$255.1700 / $298.9100 Buy Now
DISTI # M1AFS600-FGG256I
Avnet Silica FPGA Fusion Family 600K Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA (Alt: M1AFS600-FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # M1AFS600-FGG256I
EBV Elektronik FPGA Fusion Family 600K Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA (Alt: M1AFS600-FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   0
  • 23 $761.4500
  • 45 $397.5600
  • 68 $268.6300
  • 90 $263.2500
$263.2500 / $761.4500 Buy Now

Part Details for M1AFS600-FGG256I

M1AFS600-FGG256I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M1AFS600-FGG256I Part Data Attributes:

M1AFS600-FGG256I Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
M1AFS600-FGG256I Microchip Technology Inc Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description FBGA-256
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
JESD-30 Code S-PBGA-B256
JESD-609 Code e1
Length 17 mm
Moisture Sensitivity Level 3
Number of Equivalent Gates 600000
Number of Terminals 256
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 600000 GATES
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Packing Method TRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 17 mm

Alternate Parts for M1AFS600-FGG256I

This table gives cross-reference parts and alternative options found for M1AFS600-FGG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AFS600-FGG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M1AFS600-FG256I Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc M1AFS600-FGG256I vs M1AFS600-FG256I
Part Number Description Manufacturer Compare
AFS600-2FGG256I Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc M1AFS600-FGG256I vs AFS600-2FGG256I
M1AFS600-1FGG256I Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc M1AFS600-FGG256I vs M1AFS600-1FGG256I
U1AFS600-FGG256YC FPGA Microsemi Corporation M1AFS600-FGG256I vs U1AFS600-FGG256YC
U1AFS600-FGG256I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA256 Microchip Technology Inc M1AFS600-FGG256I vs U1AFS600-FGG256I
U1AFS600-FG256YC FPGA Microsemi FPGA & SoC M1AFS600-FGG256I vs U1AFS600-FG256YC
AFS600-1FGG256 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc M1AFS600-FGG256I vs AFS600-1FGG256
P1AFS600-2FG256 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc M1AFS600-FGG256I vs P1AFS600-2FG256
P1AFS600-2FGG256I Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc M1AFS600-FGG256I vs P1AFS600-2FGG256I
M1AFS600-FG256I Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc M1AFS600-FGG256I vs M1AFS600-FG256I
M1AFS600-2FG256 Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA256 Microchip Technology Inc M1AFS600-FGG256I vs M1AFS600-2FG256

M1AFS600-FGG256I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1AFS600-FGG256I by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1AFS600-FGG256I by Microchip Technology Inc

  • Please alert me when M1AFS600-FGG256I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M1AFS600-FGG256I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1AFS600-FGG256I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M1AFS600-FGG256I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1AFS600-FGG256I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1AFS600-FGG256I by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: