Part Details for M1AGL1000V2-FGG256I by Microchip Technology Inc
Overview of M1AGL1000V2-FGG256I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1AGL1000V2-FGG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7426
|
Newark | Igloo Fpga, Arm Cortex-M1, 11Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip M1AGL1000V2-FGG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.0700 / $172.3200 | Buy Now |
DISTI #
M1AGL1000V2-FGG256I-ND
|
DigiKey | IC FPGA 177 I/O 256FBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$175.0600 | Buy Now |
DISTI #
M1AGL1000V2-FGG256
|
Avnet Americas | FPGA IGLOO 1M Gates 250MHz 0.13um (CMOS) Technology 1.2V/1.5V 256-Pin FBGA - Trays (Alt: M1AGL1000V2-FGG256) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$151.0700 / $175.0600 | Buy Now |
DISTI #
494-GL1000V2FGG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 11KLEs RoHS: Compliant | 0 |
|
$169.6700 | Order Now |
DISTI #
M1AGL1000V2-FGG256I
|
Microchip Technology Inc | IGLOO FPGA, ARM Cortex-M1, 11KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$85.4900 / $175.0600 | Buy Now |
|
Future Electronics | M1ALG1000 Series 1M System Gates 177 I/O IGLOO Low Power Flash FPGA - FPBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$168.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.6300 / $441.4600 | Buy Now |
|
NAC | M1AGL1000V2-FGG256I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$147.9400 / $173.3000 | Buy Now |
DISTI #
M1AGL1000V2-FGG256I
|
Avnet Silica | FPGA IGLOO 1M Gates 250MHz 0.13um (CMOS) Technology 1.2V/1.5V 256-Pin FBGA (Alt: M1AGL1000V2-FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M1AGL1000V2-FGG256I
|
EBV Elektronik | FPGA IGLOO 1M Gates 250MHz 0.13um (CMOS) Technology 1.2V/1.5V 256-Pin FBGA (Alt: M1AGL1000V2-FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M1AGL1000V2-FGG256I
M1AGL1000V2-FGG256I CAD Models
M1AGL1000V2-FGG256I Part Data Attributes
|
M1AGL1000V2-FGG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1AGL1000V2-FGG256I
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 177 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 177 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for M1AGL1000V2-FGG256I
This table gives cross-reference parts and alternative options found for M1AGL1000V2-FGG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AGL1000V2-FGG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1AGL250V2-FG144YI | Field Programmable Gate Array | Microchip Technology Inc | M1AGL1000V2-FGG256I vs M1AGL250V2-FG144YI |
M1AGL1000V2-FG144I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | M1AGL1000V2-FGG256I vs M1AGL1000V2-FG144I |
AGL1000V2-CSG281 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 | Microchip Technology Inc | M1AGL1000V2-FGG256I vs AGL1000V2-CSG281 |
AGL400V5-FGG256 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 | Microchip Technology Inc | M1AGL1000V2-FGG256I vs AGL400V5-FGG256 |
AGL400V2-CS196 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196 | Microchip Technology Inc | M1AGL1000V2-FGG256I vs AGL400V2-CS196 |
AGL400V2-CS196I | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196 | Microchip Technology Inc | M1AGL1000V2-FGG256I vs AGL400V2-CS196I |
M1AGL1000V5-FG484I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA484 | Microchip Technology Inc | M1AGL1000V2-FGG256I vs M1AGL1000V5-FG484I |
M1AGL1000V2-FG484 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA484 | Microchip Technology Inc | M1AGL1000V2-FGG256I vs M1AGL1000V2-FG484 |
M1AGL250V2-FGG144 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | M1AGL1000V2-FGG256I vs M1AGL250V2-FGG144 |
AGL060V5-FG144 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | M1AGL1000V2-FGG256I vs AGL060V5-FG144 |