Part Details for M1MA152WKT1 by onsemi
Overview of M1MA152WKT1 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M1MA152WKT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7603
|
Newark | Diode Array Gp 80V 100Ma Sc59 |Onsemi M1MA152WKT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 77800 |
|
$0.0202 / $0.0672 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.1A, 80V V(RRM), SILICON | 1168 |
|
$0.1575 / $0.5250 | Buy Now |
|
Rochester Electronics | DIODE ARRAY GP 80V 100MA SC59 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 105500 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip1Cloud | Common Anode Silicon Dual Switching diodes | 2000 |
|
RFQ | |
DISTI #
4190588
|
Farnell | DIODE ARRAY GP 80V 100MA SC59 RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 105500 |
|
$0.0561 | Buy Now |
Part Details for M1MA152WKT1
M1MA152WKT1 CAD Models
M1MA152WKT1 Part Data Attributes:
|
M1MA152WKT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
M1MA152WKT1
onsemi
80 V Dual Common Cathode Switching Diode, SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M1MA152WKT1
This table gives cross-reference parts and alternative options found for M1MA152WKT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA152WKT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA152WKT3 | 0.1A, 80V, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59, 3 PIN | Motorola Mobility LLC | M1MA152WKT1 vs M1MA152WKT3 |