-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polarizing Plug, Brass,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-2360-ND
|
DigiKey | POLARISING KEY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2196 In Stock |
|
$0.1487 / $0.3400 | Buy Now |
DISTI #
855-M20-003
|
Mouser Electronics | Headers & Wire Housings POLARISING KEY RoHS: Compliant | 3357 |
|
$0.1340 / $0.3400 | Buy Now |
DISTI #
M20-003
|
TTI | Headers & Wire Housings POLARISING KEY pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2200 In Stock |
|
$0.1280 / $0.2030 | Buy Now |
DISTI #
M20-003
|
Avnet Abacus | Polarising Key, for 2.54mm (0.1) Pitch female connectors" - Tape and Reel (Alt: M20-003) RoHS: Compliant Min Qty: 3400 Package Multiple: 100 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-003
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-003
Harwin
Connector Accessory, Polarizing Plug, Brass,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | POLARIZING PLUG | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 79 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS |