-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24WX125
|
Newark | Wire-To-Board Connector, M20-1 Series, Crimp, Receptacle, 4, 2.54 Mm Rohs Compliant: Yes |Harwin M20-1070200 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 4491 |
|
$0.0970 / $0.1350 | Buy Now |
DISTI #
952-2030-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1666 In Stock |
|
$0.1083 / $0.2600 | Buy Now |
DISTI #
855-M20-1070200
|
Mouser Electronics | Headers & Wire Housings 2+2 PIN DIL HOUSING RoHS: Compliant | 1899 |
|
$0.0950 / $0.2600 | Buy Now |
DISTI #
M20-1070200
|
TTI | Headers & Wire Housings 2+2 PIN DIL HOUSING RoHS: Compliant Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 3537 In Stock |
|
$0.1020 / $0.2190 | Buy Now |
DISTI #
M20-1070200
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Female Crimp Housing, 2+2 contacts" (Alt: M20-1070200) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
865692
|
element14 Asia-Pacific | CRIMP HOUSING, 2+2WAY RoHS: Compliant Min Qty: 100 Container: Each | 4491 |
|
$0.1255 / $0.1717 | Buy Now |
DISTI #
865692
|
Farnell | CRIMP HOUSING, 2+2WAY RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Each | 4491 |
|
$0.0960 / $0.1731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-1070200
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-1070200
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACTS: M20-1160042; M20-1160046; M20-1180042; M20-1180046 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-1070200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-1070200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-402 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | M20-1070200 vs 87606-402 |
222YL04MXX | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | M20-1070200 vs 222YL04MXX |
55508-104 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | M20-1070200 vs 55508-104 |
222T04M16 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | M20-1070200 vs 222T04M16 |
222TL04M11 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | M20-1070200 vs 222TL04M11 |
91596-004TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | M20-1070200 vs 91596-004TR |
91596-104TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | M20-1070200 vs 91596-104TR |