-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J2351
|
Newark | Wire To Board Connector, Receptacle, 10 Position, 2Row, Product Range:M20 Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2.54Mm, For Use With:M20 Series Crimp Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Harwin M20-1070500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$0.1700 | Buy Now |
DISTI #
952-2033-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3408 In Stock |
|
$0.2182 / $0.4700 | Buy Now |
DISTI #
855-M20-1070500
|
Mouser Electronics | Headers & Wire Housings 5+5 PIN DIL HOUSING RoHS: Compliant | 5097 |
|
$0.2180 / $0.4700 | Buy Now |
DISTI #
M20-1070500
|
TTI | Headers & Wire Housings 5+5 PIN DIL HOUSING RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2300 In Stock |
|
$0.1960 / $0.3030 | Buy Now |
DISTI #
M20-1070500
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Female Crimp Housing, 5+5 contacts" (Alt: M20-1070500) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
865722
|
element14 Asia-Pacific | CRIMP HOUSING, 5+5WAY RoHS: Compliant Min Qty: 10 Container: Each | 4281 |
|
$0.2870 / $0.3721 | Buy Now |
DISTI #
865722
|
Farnell | CRIMP HOUSING, 5+5WAY RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 4281 |
|
$0.2148 / $0.4558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-1070500
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-1070500
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACTS: M20-1160042; M20-1160046; M20-1180042; M20-1180046 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |