-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24WX131
|
Newark | Wire-To-Board Connector, M20-1 Series, Crimp, Receptacle, 16, 2.54 Mm Rohs Compliant: Yes |Harwin M20-1070800 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 408 |
|
$0.3370 / $0.6090 | Buy Now |
DISTI #
952-2037-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
432 In Stock |
|
$0.3681 / $0.7900 | Buy Now |
DISTI #
855-M20-1070800
|
Mouser Electronics | Headers & Wire Housings 8+8 PIN DIL HOUSING RoHS: Compliant | 1473 |
|
$0.3450 / $0.7800 | Buy Now |
DISTI #
M20-1070800
|
TTI | Headers & Wire Housings 8+8 PIN DIL HOUSING RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
M20-1070800
|
TME | Plug, pin strips, female, 2.54mm, PIN: 16, w/o contacts, for cable Min Qty: 2 | 260 |
|
$0.2940 / $0.5560 | Buy Now |
DISTI #
M20-1070800
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Female Crimp Housing, 8+8 contacts" (Alt: M20-1070800) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
865758
|
element14 Asia-Pacific | CRIMP HOUSING, 8+8WAY RoHS: Compliant Min Qty: 10 Container: Each | 408 |
|
$0.4785 / $0.5871 | Buy Now |
DISTI #
865758
|
Farnell | CRIMP HOUSING, 8+8WAY RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 408 |
|
$0.3981 / $0.7519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-1070800
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-1070800
Harwin
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACTS: M20-1160042; M20-1160046; M20-1180042; M20-1180046 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |