-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24WX132
|
Newark | Wire-To-Board Connector, M20-1 Series, Crimp, Receptacle, 20, 2.54 Mm Rohs Compliant: Yes |Harwin M20-1071000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3570 |
|
$0.4240 / $0.6870 | Buy Now |
DISTI #
952-2027-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1458 In Stock |
|
$0.4657 / $0.9300 | Buy Now |
DISTI #
855-M20-1071000
|
Mouser Electronics | Headers & Wire Housings 10+10 PIN DIL HSG RoHS: Compliant | 1948 |
|
$0.3970 / $0.9300 | Buy Now |
DISTI #
M20-1071000
|
TTI | Headers & Wire Housings 10+10 PIN DIL HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1050 / $0.1110 | Buy Now |
DISTI #
M20-1071000
|
TME | Plug, pin strips, female, 2.54mm, PIN: 20, w/o contacts, for cable Min Qty: 2 | 533 |
|
$0.3800 / $0.5880 | Buy Now |
DISTI #
M20-1071000
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Female Crimp Housing, 10+10 contacts" (Alt: M20-1071000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
865760
|
element14 Asia-Pacific | CRIMP HOUSING, 10+10WAY RoHS: Compliant Min Qty: 10 Container: Each | 3570 |
|
$0.7082 / $0.7779 | Buy Now |
DISTI #
865760
|
Farnell | CRIMP HOUSING, 10+10WAY RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 3570 |
|
$0.5095 / $0.8479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-1071000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-1071000
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACTS: M20-1160042; M20-1160046; M20-1180042; M20-1180046 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |