-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6700
|
Newark | Conn, Rcpt, 6Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7810345R Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8460 / $0.9090 | Buy Now |
DISTI #
70AK9114
|
Newark | Conn, Rcpt, 6Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7810345R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8460 / $1.3800 | Buy Now |
DISTI #
52AC4962
|
Newark | 3+3 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M20-7810345R Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.7990 | Buy Now |
DISTI #
952-M20-7810345RCT-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1747 In Stock |
|
$0.6313 / $1.3800 | Buy Now |
DISTI #
855-M20-7810345R
|
Mouser Electronics | Headers & Wire Housings 3+3 DIL 2.54MM L/P SMT SKT T&R RoHS: Compliant | 7757 |
|
$0.6310 / $1.3800 | Buy Now |
DISTI #
M20-7810345R
|
Avnet Abacus | Conn Socket Strip RCP 6 POS 2.54mm Solder ST SMD T/R (Alt: M20-7810345R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3755855
|
element14 Asia-Pacific | CONN, RCPT, 6POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 800 Container: Reel | 0 |
|
$0.6957 / $1.1155 | Buy Now |
DISTI #
4169728
|
element14 Asia-Pacific | CONN, RCPT, 6POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8220 / $1.0641 | Buy Now |
DISTI #
4169728
|
Farnell | CONN, RCPT, 6POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6644 / $1.5485 | Buy Now |
DISTI #
3755855
|
Farnell | CONN, RCPT, 6POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 800 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.6094 / $0.6781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7810345R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7810345R
Harwin
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.2 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.29 N |
This table gives cross-reference parts and alternative options found for M20-7810345R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7810345R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW-103-44-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M20-7810345R vs ESW-103-44-S-D |
ESW-103-34-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M20-7810345R vs ESW-103-34-S-D |
BSW-103-04-T-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M20-7810345R vs BSW-103-04-T-D |
ESW-103-38-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M20-7810345R vs ESW-103-38-S-D |
BCS-103-L-D-DE-BE | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M20-7810345R vs BCS-103-L-D-DE-BE |
ESW-103-33-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M20-7810345R vs ESW-103-33-S-D |
BCS-103-L-D-PE | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M20-7810345R vs BCS-103-L-D-PE |
ESW-103-59-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M20-7810345R vs ESW-103-59-S-D |
SSQ-103-21-G-D-LL | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M20-7810345R vs SSQ-103-21-G-D-LL |
ESW-103-23-S-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M20-7810345R vs ESW-103-23-S-D |