-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-1802-ND
|
DigiKey | CONN RCPT 5POS 0.1 TIN PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4100 In Stock |
|
$0.5172 / $1.1300 | Buy Now |
DISTI #
855-M20-7820546
|
Mouser Electronics | Headers & Wire Housings 5 PIN SIL VERTICAL SOCKET TIN RoHS: Compliant | 1519 |
|
$0.5170 / $1.1300 | Buy Now |
DISTI #
M20-7820546
|
TTI | Headers & Wire Housings 5 PIN SIL VERTICAL SOCKET TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 968 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5100 / $0.6200 | Buy Now |
DISTI #
M20-7820546
|
TME | Socket, pin strips, female, 2.54mm, PIN: 5, THT, on PCBs, Layout: 1x5 Min Qty: 2 | 392 |
|
$0.3980 / $0.6160 | Buy Now |
DISTI #
M20-7820546
|
Avnet Abacus | 2.54mm (0.1) Pitch SIL Vertical PC Tail Socket Assembly, tin, 5 contacts" (Alt: M20-7820546) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 1 Weeks, 5 Days | Abacus - 528 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7820546
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7820546
Harwin
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.098 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-7820546. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7820546, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-7820522 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Harwin | M20-7820546 vs M20-7820522 |