-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6847
|
Newark | Conn, Rcpt, 18Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7830942 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$1.7400 / $2.5500 | Buy Now |
DISTI #
55K7141
|
Newark | 9+9 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-7830942 Min Qty: 312 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.1200 | Buy Now |
DISTI #
952-2148-ND
|
DigiKey | CONN RCPT 18POS 0.1 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
118 In Stock |
|
$1.3629 / $2.6200 | Buy Now |
DISTI #
855-M20-7830942
|
Mouser Electronics | Headers & Wire Housings 09+09 DIL VERTICAL SOCKET GOLD+TIN RoHS: Compliant | 100 |
|
$1.3400 / $2.6000 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
M20-7830942
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 9+9 contacts" (Alt: M20-7830942) RoHS: Compliant Min Qty: 312 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | Abacus - 504 |
|
Buy Now | |
|
New Advantage Corporation | Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 408 |
|
$1.6200 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7830942
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7830942
Harwin
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.198 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.916 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |