-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K7155
|
Newark | 13+13 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-7831342 Min Qty: 5015 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
952-1853-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3671 In Stock |
|
$1.9708 / $3.7900 | Buy Now |
DISTI #
855-M20-7831342
|
Mouser Electronics | Headers & Wire Housings 13+13 DIL VERTICAL SOCKET GOLD+TIN RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
|
Onlinecomponents.com |
4588 Partner Stock |
|
$1.4700 / $1.7300 | Buy Now | |
DISTI #
M20-7831342
|
TTI | Headers & Wire Housings 13+13 DIL VERTICAL SOCKET GOLD+TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 5015 Package Multiple: 17 Container: Each | Americas - 0 |
|
$1.9700 | Buy Now |
DISTI #
M20-7831342
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 13+13 contacts" (Alt: M20-7831342) RoHS: Compliant Min Qty: 5015 Package Multiple: 17 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3755884
|
Farnell | CONN, RCPT, 26POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 5015 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.6302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7831342
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7831342
Harwin
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.198 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.316 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-7831342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7831342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-413 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | M20-7831342 vs 87606-413 |
87173-126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Plug | Amphenol FCi | M20-7831342 vs 87173-126 |
ESQT-113-02-S-D-408 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M20-7831342 vs ESQT-113-02-S-D-408 |
89892-313 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | M20-7831342 vs 89892-313 |
2007570-1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | M20-7831342 vs 2007570-1 |
ESQT-113-03-H-D-309 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M20-7831342 vs ESQT-113-03-H-D-309 |
499252-3 | 026 STRAIN RELIEF A-L RCPT | TE Connectivity | M20-7831342 vs 499252-3 |
89898-313A | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | M20-7831342 vs 89898-313A |
87606-813 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | M20-7831342 vs 87606-813 |
55508-026 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | M20-7831342 vs 55508-026 |