-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1645
|
Newark | Connector, Header, 6Pos, 2.54Mm, 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:M20 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contactrohs Compliant: Yes |Harwin M20-8770642R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 170 |
|
$0.4190 / $0.8370 | Buy Now |
DISTI #
29AH6777
|
Newark | Connector, Header, 6Pos, 2.54Mm, 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:M20 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contactrohs Compliant: Yes |Harwin M20-8770642R Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.4690 | Buy Now |
DISTI #
952-3487-1-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3422 In Stock |
|
$0.3493 / $0.7800 | Buy Now |
DISTI #
855-M20-8770642R
|
Mouser Electronics | Headers & Wire Housings 06 SIL VERT SMT HDR 450/RL RoHS: Compliant | 15689 |
|
$0.3550 / $0.7800 | Buy Now |
DISTI #
M20-8770642R
|
TTI | Headers & Wire Housings 06 SIL VERT SMT HDR 450/RL RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Reel |
Americas - 2700 In Stock |
|
$0.3440 / $0.4650 | Buy Now |
DISTI #
M20-8770642R
|
TME | Pin header, pin strips, male, 2.54mm, PIN: 6, pick and place, SMT Min Qty: 2 | 640 |
|
$0.3240 / $0.5860 | Buy Now |
DISTI #
M20-8770642R
|
Avnet Abacus | 2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 6 contacts, pick & place (Tape & Reel packing)" (Alt: M20-8770642R) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3226225
|
element14 Asia-Pacific | CONNECTOR, HEADER, 6POS, 2.54MM, 1ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 170 |
|
$0.6678 / $0.7853 | Buy Now |
DISTI #
3225972
|
element14 Asia-Pacific | CONNECTOR, HEADER, 6POS, 2.54MM, 1ROW RoHS: Compliant Min Qty: 450 Container: Reel | 0 |
|
$0.4345 / $0.4814 | Buy Now |
DISTI #
3226225
|
Farnell | CONNECTOR, HEADER, 6POS, 2.54MM, 1ROW RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 170 |
|
$0.5832 / $0.8854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8770642R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8770642R
Harwin
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.302 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-8770642R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8770642R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-106-01-TM-SV-A-P-TR | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770642R vs TSM-106-01-TM-SV-A-P-TR |
TSM-106-01-STL-SV-TR | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770642R vs TSM-106-01-STL-SV-TR |
TSM-106-01-SM-SV-A-P-TR | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770642R vs TSM-106-01-SM-SV-A-P-TR |
TSM-106-01-S-SV-A-P-TR | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770642R vs TSM-106-01-S-SV-A-P-TR |
TSM-106-01-LM-SV-TR | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770642R vs TSM-106-01-LM-SV-TR |
TSM-106-01-SM-SV-TR | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770642R vs TSM-106-01-SM-SV-TR |
TSM-106-01-L-SV-A-P-TR | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770642R vs TSM-106-01-L-SV-A-P-TR |
TSM-106-01-T-SV-FR | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770642R vs TSM-106-01-T-SV-FR |
TSM-106-01-F-SV-P-FR | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770642R vs TSM-106-01-F-SV-P-FR |
M20-8770606P | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8770642R vs M20-8770606P |