-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4116
|
Newark | Conn, R/A Header, 6Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:M20 Series Rohs Compliant: Yes |Harwin M20-8890645R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 497 |
|
$0.6530 / $0.7710 | Buy Now |
DISTI #
33AK6852
|
Newark | Conn, R/A Header, 6Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-8890645R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6920 / $0.7440 | Buy Now |
DISTI #
70AK9125
|
Newark | Conn, R/A Header, 6Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-8890645R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5880 / $1.0100 | Buy Now |
DISTI #
52AC5021
|
Newark | 6 Pos. Male Sil Horizontal Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M20-8890645R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6490 / $0.8230 | Buy Now |
DISTI #
952-M20-8890645RCT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13562 In Stock |
|
$0.5567 / $1.2400 | Buy Now |
DISTI #
855-M20-8890645R
|
Mouser Electronics | Headers & Wire Housings 6 WAY SIL HORIZ SMT P/HDR T&R RoHS: Compliant | 2550 |
|
$0.5550 / $1.2400 | Buy Now |
DISTI #
M20-8890645R
|
TTI | Headers & Wire Housings 6 WAY SIL HORIZ SMT P/HDR T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5500 / $0.6300 | Buy Now |
DISTI #
M20-8890645R
|
Avnet Abacus | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: M20-8890645R) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
M20-8890645R
|
Avnet Asia | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R (Alt: M20-8890645R) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4169740
|
element14 Asia-Pacific | CONN, R/A HEADER, 6POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6385 / $1.1375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8890645R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8890645R
Harwin
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.098 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for M20-8890645R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8890645R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1RB-06-WB-SMT | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890645R vs PH1RB-06-WB-SMT |
10119333-404-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | M20-8890645R vs 10119333-404-06LF |
PH1RB-06-VB-SMT | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890645R vs PH1RB-06-VB-SMT |
PH1RB-06-UB-SMT | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890645R vs PH1RB-06-UB-SMT |
PH1RB-06-SGA-SMT | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890645R vs PH1RB-06-SGA-SMT |
PH1RB-06-TB-SMT | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890645R vs PH1RB-06-TB-SMT |
PH1RA-06-SGB-SMT | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890645R vs PH1RA-06-SGB-SMT |
PH1RB-06-VA-SMT | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890645R vs PH1RB-06-VA-SMT |
GREC006SBSN-M89RC | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | M20-8890645R vs GREC006SBSN-M89RC |
PH1RA-06-WB-SMT | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890645R vs PH1RA-06-WB-SMT |