Part Details for M20-9950345 by Harwin
Overview of M20-9950345 by Harwin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M20-9950345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6808
|
Newark | Connector, Header, 6Pos, 2.54Mm, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:M20 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Harwin M20-9950345 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 789 |
|
$0.1760 / $0.3510 | Buy Now |
DISTI #
952-2092-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
24744 In Stock |
|
$0.1697 / $0.4500 | Buy Now |
DISTI #
855-M20-9950345
|
Mouser Electronics | Headers & Wire Housings 03+03 DIL HORIZONTAL PIN HEADER GOLD HT RoHS: Compliant | 7098 |
|
$0.1670 / $0.4500 | Buy Now |
|
Onlinecomponents.com |
2000 Partner Stock |
|
$0.1290 / $0.1730 | Buy Now | |
DISTI #
M20-9950345
|
TTI | Headers & Wire Housings 03+03 DIL HORIZONTAL PIN HEADER GOLD HT RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 3474 In Stock |
|
$0.1670 / $0.4060 | Buy Now |
DISTI #
M20-9950345
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 3+3 contacts" (Alt: M20-9950345) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3226007
|
element14 Asia-Pacific | CONNECTOR, HEADER, 6POS, 2.54MM, 2ROW RoHS: Compliant Min Qty: 10 Container: Each | 789 |
|
$0.1791 / $0.4029 | Buy Now |
DISTI #
3226007
|
Farnell | CONNECTOR, HEADER, 6POS, 2.54MM, 2ROW RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 789 |
|
$0.1798 / $0.4220 | Buy Now |
Part Details for M20-9950345
M20-9950345 CAD Models
M20-9950345 Part Data Attributes
|
M20-9950345
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9950345
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M20-9950345
This table gives cross-reference parts and alternative options found for M20-9950345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9950345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9950305 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9950345 vs M20-9950305 |
M20-9950306 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9950345 vs M20-9950306 |
M20-9950342 | Board Connector | Harwin | M20-9950345 vs M20-9950342 |