-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5883
|
Newark | Conn, R/A Header, 12Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-9950645 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 959 |
|
$0.3300 / $0.5980 | Buy Now |
DISTI #
55K9802
|
Newark | 6+6 Pos. Male Dil Horizontal Throug Rohs Compliant: Yes |Harwin M20-9950645 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 | Buy Now |
DISTI #
M20-9950645-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
247 In Stock |
|
$0.3272 / $0.7800 | Buy Now |
DISTI #
855-M20-9950645
|
Mouser Electronics | Headers & Wire Housings 06+06 DIL HORIZONTAL PIN HEADER GOLD HT RoHS: Compliant | 226 |
|
$0.3110 / $0.7800 | Buy Now |
DISTI #
M20-9950645
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 6+6 contacts" (Alt: M20-9950645) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3756354
|
element14 Asia-Pacific | CONN, R/A HEADER, 12POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 10 Container: Each | 959 |
|
$0.3479 / $0.7177 | Buy Now |
DISTI #
3756354
|
Farnell | CONN, R/A HEADER, 12POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 959 |
|
$0.2760 / $0.5807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-9950645
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9950645
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-9950645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9950645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9950606 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9950645 vs M20-9950606 |
M20-9950605 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | M20-9950645 vs M20-9950605 |
M20-9950642 | Board Connector | Harwin | M20-9950645 vs M20-9950642 |