-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6717
|
Newark | Conn, Header, 10Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-9970545 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1976 |
|
$0.4710 / $0.8560 | Buy Now |
DISTI #
71K8208
|
Newark | 5+5 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9970545 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 | Buy Now |
DISTI #
M20-9970545-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
763 In Stock |
|
$0.3640 / $0.7900 | Buy Now |
DISTI #
855-M20-9970545
|
Mouser Electronics | Headers & Wire Housings 05+05 DIL VERTICAL PIN HEADER GOLD HT RoHS: Compliant | 354 |
|
$0.3600 / $0.7900 | Buy Now |
DISTI #
M20-9970545
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 8.5mm mating pin height, gold (hi-temp mould), 5+5 contacts" (Alt: M20-9970545) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 500 |
|
Buy Now | |
DISTI #
3756374
|
element14 Asia-Pacific | CONN, HEADER, 10POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 10 Container: Each | 1976 |
|
$0.3868 / $0.7130 | Buy Now |
DISTI #
3756374
|
Farnell | CONN, HEADER, 10POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 6 Days Container: Each | 1976 |
|
$0.4005 / $0.6879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-9970545
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9970545
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.117 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |